SICK Cylindrical Magnetic Proximity Sensor, NO, , 200mA

RS noliktavas nr.: 285-8872Ražotājs: SICKRažotāja kods: 1040067Distrelec Article No.: 30010355
brand-logo
Skatīt visu Magnētiskie sensorslēdži

Tehniskie dokumenti

Specifikācija

Brand

Sick

Switch Shape

Cylindrical

Switch Type

Magnetic

Normal State Configuration

NO

Output Type

PNP

Terminal Type

M8 Connector

Maximum Current

200mA

Maximum DC Voltage

30V dc

Switching Frequency

1000Hz

Length

46mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Distrelec Product Id

30010355

Izcelsmes valsts

Hungary

Noliktavas stāvoklis patreiz nav pieejams

€ 103,00

€ 103,00 Katrs (bez PVN)

€ 124,63

€ 124,63 Katrs (Ieskaitot PVN)

SICK Cylindrical Magnetic Proximity Sensor, NO, , 200mA

€ 103,00

€ 103,00 Katrs (bez PVN)

€ 124,63

€ 124,63 Katrs (Ieskaitot PVN)

SICK Cylindrical Magnetic Proximity Sensor, NO, , 200mA
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Sick

Switch Shape

Cylindrical

Switch Type

Magnetic

Normal State Configuration

NO

Output Type

PNP

Terminal Type

M8 Connector

Maximum Current

200mA

Maximum DC Voltage

30V dc

Switching Frequency

1000Hz

Length

46mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Distrelec Product Id

30010355

Izcelsmes valsts

Hungary