SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, 15mm Shaft

RS Stock No.: 212-5653Brand: SICKManufacturers Part No.: DFS60B-THPA10000Distrelec Article No.: 30396989
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

1 → 10000

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Supply Voltage

4.5 → 32 V

Shaft Diameter

15mm

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Hollow Shaft

Connection Type

Plug-In Connection

Country of Origin

Germany

Stock information temporarily unavailable.

€ 373.40

€ 373.40 Each (Exc. Vat)

€ 451.81

€ 451.81 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, 15mm Shaft

€ 373.40

€ 373.40 Each (Exc. Vat)

€ 451.81

€ 451.81 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, 15mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

1 → 10000

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Supply Voltage

4.5 → 32 V

Shaft Diameter

15mm

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Hollow Shaft

Connection Type

Plug-In Connection

Country of Origin

Germany