Tehniskie dokumenti
Specifikācija
Brand
ShowaGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
HPPE, Polyester
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN388 2016
4X42C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Duracoil
Complies with EN 61340-5-1
No
Izcelsmes valsts
Vietnam
€ 26,40
€ 26,40 1 paris (bez PVN)
€ 31,94
€ 31,94 1 paris (Ieskaitot PVN)
1
€ 26,40
€ 26,40 1 paris (bez PVN)
€ 31,94
€ 31,94 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ShowaGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
HPPE, Polyester
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN388 2016
4X42C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
Duracoil
Complies with EN 61340-5-1
No
Izcelsmes valsts
Vietnam