Tehniskie dokumenti
Specifikācija
Brand
SHOTBatten Type
Single
Type
LED Module
Length
288 mm
Width
28 mm
Depth
36 mm
Wattage
4 W
Number of Lamps
1
Lamp Type
LED
Colour Temperature
3000K
Life Hours
30 000h
Voltage Rating
230 V
IP Rating
IP20
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
€ 22,70
€ 22,70 Katrs (bez PVN)
€ 27,47
€ 27,47 Katrs (Ieskaitot PVN)
SHOT 4 W LED Batten Light, 230 V LED Module, 1 Lamp, 288 mm Long, IP20
1
€ 22,70
€ 22,70 Katrs (bez PVN)
€ 27,47
€ 27,47 Katrs (Ieskaitot PVN)
SHOT 4 W LED Batten Light, 230 V LED Module, 1 Lamp, 288 mm Long, IP20
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SHOTBatten Type
Single
Type
LED Module
Length
288 mm
Width
28 mm
Depth
36 mm
Wattage
4 W
Number of Lamps
1
Lamp Type
LED
Colour Temperature
3000K
Life Hours
30 000h
Voltage Rating
230 V
IP Rating
IP20
Izcelsmes valsts
China