Tehniskie dokumenti
Specifikācija
Brand
SharpPeak Sensor Distance
200 → 1500mm
Output Device
Transceiver
Typical Rise Time
39ms
Typical Fall Time
44ms
Number of Pins
3
Dimensions
44.5 x 18.9 x 21.6mm
Height
21.6mm
Length
44.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
18.9mm
Operating Temperature Range
-10 → +60°C
P.O.A.
GP2Y0A02YK Sharp, Reflective Optical Sensor, Transceiver Output
1
P.O.A.
GP2Y0A02YK Sharp, Reflective Optical Sensor, Transceiver Output
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
SharpPeak Sensor Distance
200 → 1500mm
Output Device
Transceiver
Typical Rise Time
39ms
Typical Fall Time
44ms
Number of Pins
3
Dimensions
44.5 x 18.9 x 21.6mm
Height
21.6mm
Length
44.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
18.9mm
Operating Temperature Range
-10 → +60°C


