Sensata Cynergy3 RSF50 Series Vertical Polypropylene Float Switch, Float, NO/NC

RS noliktavas nr.: 756-4277Ražotājs: Sensata / Cynergy3Ražotāja kods: RSF58Y100J1/8
brand-logo
Skatīt visu Plūsmas slēdži

Tehniskie dokumenti

Specifikācija

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Gasket Material

Nitrile

Series

RSF50

Izcelsmes valsts

United Kingdom

Produkta apraksts

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Noliktavas stāvoklis patreiz nav pieejams

€ 30,08

€ 30,08 Katrs (bez PVN)

€ 36,40

€ 36,40 Katrs (Ieskaitot PVN)

Sensata Cynergy3 RSF50 Series Vertical Polypropylene Float Switch, Float, NO/NC

€ 30,08

€ 30,08 Katrs (bez PVN)

€ 36,40

€ 36,40 Katrs (Ieskaitot PVN)

Sensata Cynergy3 RSF50 Series Vertical Polypropylene Float Switch, Float, NO/NC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Gasket Material

Nitrile

Series

RSF50

Izcelsmes valsts

United Kingdom

Produkta apraksts

Cynergy3 RSF50 Series Float Switches

Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.

Supplied with

epoxy sealed leadouts

Warning

The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.