Semikron Bridge Rectifier, 70A, 1200V, 4-Pin

RS noliktavas nr.: 183-2202Ražotājs: SemikronRažotāja kods: SKB 72/12
brand-logo
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Peak Average Forward Current

70A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 35

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Length

72mm

Dimensions

72 x 42 x 30mm

Height

30mm

Width

42mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
IXYS Bridge Rectifier Module, 72A, 1600V, 4-Pin
€ 49,85Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Semikron Bridge Rectifier, 70A, 1200V, 4-Pin

P.O.A.

Semikron Bridge Rectifier, 70A, 1200V, 4-Pin
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
IXYS Bridge Rectifier Module, 72A, 1600V, 4-Pin
€ 49,85Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Peak Average Forward Current

70A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 35

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

6mA

Length

72mm

Dimensions

72 x 42 x 30mm

Height

30mm

Width

42mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
IXYS Bridge Rectifier Module, 72A, 1600V, 4-Pin
€ 49,85Katrs (bez PVN)