Tehniskie dokumenti
Specifikācija
Brand
Semikron DanfossBridge Type
Single Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
A 46
Pin Count
7
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.6kA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Reverse Current
20mA
Dimensions
93 x 20 x 30mm
Length
93mm
Width
20mm
Height
30mm
Izcelsmes valsts
Italy
Produkta apraksts
Bridge Rectifier Module with Screw Terminals, Semipont 3 Series
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 60,50
€ 60,50 Katrs (bez PVN)
€ 73,20
€ 73,20 Katrs (Ieskaitot PVN)
1
€ 60,50
€ 60,50 Katrs (bez PVN)
€ 73,20
€ 73,20 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Semikron DanfossBridge Type
Single Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
A 46
Pin Count
7
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.6kA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Reverse Current
20mA
Dimensions
93 x 20 x 30mm
Length
93mm
Width
20mm
Height
30mm
Izcelsmes valsts
Italy
Produkta apraksts
Bridge Rectifier Module with Screw Terminals, Semipont 3 Series
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.