Selectron MFT Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 7-Contact, 50 ms → 30 days,

RS noliktavas nr.: 288-4931Ražotājs: SelectronRažotāja kods: MFT SU31SDistrelec Article No.: 13754323
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

110 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

50 ms → 30 days

Number of Contacts

7

Number of Timer Functions

7

Contact Configuration

DPDT

Series

MFT

Distrelec Product Id

13754323

Izcelsmes valsts

Switzerland

Noliktavas stāvoklis patreiz nav pieejams

€ 197,00

€ 197,00 Katrs (bez PVN)

€ 238,37

€ 238,37 Katrs (Ieskaitot PVN)

Selectron MFT Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 7-Contact, 50 ms → 30 days,

€ 197,00

€ 197,00 Katrs (bez PVN)

€ 238,37

€ 238,37 Katrs (Ieskaitot PVN)

Selectron MFT Series DIN Rail Mount Timer Relay, 110 → 240V ac/dc, 7-Contact, 50 ms → 30 days,
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

110 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

50 ms → 30 days

Number of Contacts

7

Number of Timer Functions

7

Contact Configuration

DPDT

Series

MFT

Distrelec Product Id

13754323

Izcelsmes valsts

Switzerland