Seaward Supernova Plus UK PAT Tester, Class I, Class II Test Type

RS noliktavas nr.: 615-7017Ražotājs: SeawardRažotāja kods: 283A911
Skatīt visu PAT testeri

Tehniskie dokumenti

Specifikācija

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Model Number p

Supernova Plus UK

Weight

9.5kg

Height

160mm

Length

4000mm

Maximum Supply Voltage

253V ac

Width

320mm

Minimum Supply Voltage

103V

Izcelsmes valsts

United Kingdom

P.O.A.

Seaward Supernova Plus UK PAT Tester, Class I, Class II Test Type

Kalibrācijas veids

P.O.A.

Seaward Supernova Plus UK PAT Tester, Class I, Class II Test Type

Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Model Number p

Supernova Plus UK

Weight

9.5kg

Height

160mm

Length

4000mm

Maximum Supply Voltage

253V ac

Width

320mm

Minimum Supply Voltage

103V

Izcelsmes valsts

United Kingdom