Tehniskie dokumenti
Specifikācija
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V
Power Rating
400W
Output Current
2.5 A, 20 A, 32 A, 300 mA
Number of Outputs
1
Length
235mm
Width
100mm
Depth
40mm
Mounting Type
Rack Mount
Efficiency
>87%
Load Regulation
±5%
Line Regulation
±1%
Better World Verification
80 Plus Gold
Better World Product (Find out more)
Yes
Izcelsmes valsts
China
Produkta apraksts
Seasonic SS-400/500L1U 400W & 500W 1U Rack Mount Computer AC-DC Power Supply, 80 Plus Gold
SS-400/500L1U 400W & 500W 1U rack mount computer AC-DC power supply with 99% active PFC , Intel EPS 12V specification compliance and 80 Plus Gold certification. These 1U rack mount AC-DC computer power supplies have full range AC input, low ripple and noise and low noise fan control, they also have high efficiency and reliability.
Standards
cUL, TUV, CB
€ 142,00
€ 142,00 Katrs (bez PVN)
€ 171,82
€ 171,82 Katrs (Ieskaitot PVN)
1
€ 142,00
€ 142,00 Katrs (bez PVN)
€ 171,82
€ 171,82 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 4 | € 142,00 |
5 - 9 | € 138,00 |
10 - 24 | € 133,00 |
25 - 49 | € 129,00 |
50+ | € 126,00 |
Tehniskie dokumenti
Specifikācija
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V
Power Rating
400W
Output Current
2.5 A, 20 A, 32 A, 300 mA
Number of Outputs
1
Length
235mm
Width
100mm
Depth
40mm
Mounting Type
Rack Mount
Efficiency
>87%
Load Regulation
±5%
Line Regulation
±1%
Better World Verification
80 Plus Gold
Better World Product (Find out more)
Yes
Izcelsmes valsts
China
Produkta apraksts
Seasonic SS-400/500L1U 400W & 500W 1U Rack Mount Computer AC-DC Power Supply, 80 Plus Gold
SS-400/500L1U 400W & 500W 1U rack mount computer AC-DC power supply with 99% active PFC , Intel EPS 12V specification compliance and 80 Plus Gold certification. These 1U rack mount AC-DC computer power supplies have full range AC input, low ripple and noise and low noise fan control, they also have high efficiency and reliability.
Standards
cUL, TUV, CB