SCS Shipping Area, Warehouse, Workstation ESD-Safe Mat, 1.5m x 900mm x 15.2mm

RS noliktavas nr.: 838-0821Ražotājs: SCSRažotāja kods: 9900
brand-logo
Skatīt visu Anti Static Mats

Tehniskie dokumenti

Specifikācija

Brand

SCS

Use Type

Shipping Area, Warehouse, Workstation

Thickness

15.2mm

Length

1.5m

Width

900mm

Izcelsmes valsts

United States

Produkta apraksts

RS PRO ESD Bench Mat

Introducing an ESD safe bench mat from RS PRO. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

SCS Shipping Area, Warehouse, Workstation ESD-Safe Mat, 1.5m x 900mm x 15.2mm

P.O.A.

SCS Shipping Area, Warehouse, Workstation ESD-Safe Mat, 1.5m x 900mm x 15.2mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

SCS

Use Type

Shipping Area, Warehouse, Workstation

Thickness

15.2mm

Length

1.5m

Width

900mm

Izcelsmes valsts

United States

Produkta apraksts

RS PRO ESD Bench Mat

Introducing an ESD safe bench mat from RS PRO. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Jūs varētu interesēt