Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

RS Stock No.: 782-4184Brand: SchurterManufacturers Part No.: FMAD-MRYB-1010
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Series

FMAC RAIL

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

4.7 nF, 100nF

Height

48mm

Inductance

400 μH

Dimensions

102 x 61 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

>0.5 mA

Maximum Operating Temperature

+100°C

Resistance

8mΩ

Power Loss

0.02W

Product details

FMAD-rail Series

Single stage metal cased DIN rail mounting 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz standard attenuation type
Quallified for use in equipment according to IEC/EN60950

Stock information temporarily unavailable.

€ 59.50

€ 59.50 Each (Exc. Vat)

€ 72.00

€ 72.00 Each (inc. VAT)

Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

€ 59.50

€ 59.50 Each (Exc. Vat)

€ 72.00

€ 72.00 Each (inc. VAT)

Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 59.50
5 - 9€ 55.00
10 - 14€ 49.90
15 - 19€ 46.40
20+€ 42.20

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Series

FMAC RAIL

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

4.7 nF, 100nF

Height

48mm

Inductance

400 μH

Dimensions

102 x 61 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

>0.5 mA

Maximum Operating Temperature

+100°C

Resistance

8mΩ

Power Loss

0.02W

Product details

FMAD-rail Series

Single stage metal cased DIN rail mounting 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz standard attenuation type
Quallified for use in equipment according to IEC/EN60950