Tehniskie dokumenti
Specifikācija
Brand
SchurterMaximum Current Rating
20A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
3
Series
FMAC RAIL
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
102mm
Depth
61mm
Height
48mm
Capacitance
22 nF, 100nF
Dimensions
102 x 61 x 48mm
Inductance
220 μH
Minimum Operating Temperature
-25°C
Leakage Current
0.08 mA
Maximum Operating Temperature
+100°C
Resistance
4.1mΩ
Power Loss
4.9W
Produkta apraksts
FMAC-rail Series
€ 59,00
€ 59,00 Katrs (bez PVN)
€ 71,39
€ 71,39 Katrs (Ieskaitot PVN)
1
€ 59,00
€ 59,00 Katrs (bez PVN)
€ 71,39
€ 71,39 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 59,00 |
5 - 9 | € 54,50 |
10 - 24 | € 50,50 |
25 - 49 | € 47,50 |
50+ | € 44,00 |
Tehniskie dokumenti
Specifikācija
Brand
SchurterMaximum Current Rating
20A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
3
Series
FMAC RAIL
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
102mm
Depth
61mm
Height
48mm
Capacitance
22 nF, 100nF
Dimensions
102 x 61 x 48mm
Inductance
220 μH
Minimum Operating Temperature
-25°C
Leakage Current
0.08 mA
Maximum Operating Temperature
+100°C
Resistance
4.1mΩ
Power Loss
4.9W
Produkta apraksts