Technical Document
Specifications
Brand
SchurterMaximum Current Rating
20A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
3
Series
FMAC RAIL
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
102mm
Depth
61mm
Height
48mm
Dimensions
102 x 61 x 48mm
Minimum Operating Temperature
-25°C
Leakage Current
2 mA
Maximum Operating Temperature
+100°C
Resistance
4.1mΩ
Standards Met
IEC 60068-1
Country of Origin
Slovakia
Product details
FMAC-rail Series
Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950
€ 295.00
€ 59.00 Each (In a Box of 5) (Exc. Vat)
€ 356.95
€ 71.39 Each (In a Box of 5) (inc. VAT)
5
€ 295.00
€ 59.00 Each (In a Box of 5) (Exc. Vat)
€ 356.95
€ 71.39 Each (In a Box of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
5 - 20 | € 59.00 | € 295.00 |
25+ | € 53.00 | € 265.00 |
Technical Document
Specifications
Brand
SchurterMaximum Current Rating
20A
Maximum Voltage Rating
480 V ac
Mounting Type
DIN Rail
Termination Style
Screw
Number of Phases
3
Series
FMAC RAIL
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
102mm
Depth
61mm
Height
48mm
Dimensions
102 x 61 x 48mm
Minimum Operating Temperature
-25°C
Leakage Current
2 mA
Maximum Operating Temperature
+100°C
Resistance
4.1mΩ
Standards Met
IEC 60068-1
Country of Origin
Slovakia
Product details
FMAC-rail Series
Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950