Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V

RS Stock No.: 539-2073Brand: SchurterManufacturers Part No.: 6110.4315
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C16

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel clip-on socket, 6110-4 series

This male panel mount socket is clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1.5 mm maximum thickness.
C16 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.55

€ 3.55 Each (Exc. Vat)

€ 4.30

€ 4.30 Each (inc. VAT)

Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V

€ 3.55

€ 3.55 Each (Exc. Vat)

€ 4.30

€ 4.30 Each (inc. VAT)

Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 3.55
5 - 9€ 3.35
10 - 24€ 3.15
25+€ 2.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IEC Connector Type

C16

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel clip-on socket, 6110-4 series

This male panel mount socket is clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1.5 mm maximum thickness.
C16 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more