Tehniskie dokumenti
Specifikācija
Brand
SchurterCurrent Rating
1A
Fuse Speed
FF
Body Material
Epoxy Glass
Body Length
1.6mm
Body Width
0.8mm
Body Height
0.6mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Terminal Material
Tin Plated Copper
Dimensions
1.6 x 0.8 x 0.6mm
Operating Temperature Range
-55 → +90 °C
Izcelsmes valsts
Switzerland
Produkta apraksts
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
Approvals
UL Recognised, CSA Certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 8,02
€ 0,802 Katrs (Paka ir 10) (bez PVN)
€ 9,70
€ 0,97 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 8,02
€ 0,802 Katrs (Paka ir 10) (bez PVN)
€ 9,70
€ 0,97 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SchurterCurrent Rating
1A
Fuse Speed
FF
Body Material
Epoxy Glass
Body Length
1.6mm
Body Width
0.8mm
Body Height
0.6mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Terminal Material
Tin Plated Copper
Dimensions
1.6 x 0.8 x 0.6mm
Operating Temperature Range
-55 → +90 °C
Izcelsmes valsts
Switzerland
Produkta apraksts
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
Approvals
UL Recognised, CSA Certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.