Tehniskie dokumenti
Specifikācija
Brand
SchurterContact Configuration
SPST
Contact Current Rating
125mA
Operating Force
3 ± 1 N
Illuminated
No
Switch Operation
Momertary
IP Rating
IP65
Actuator Colour
Red
Operating Temperature Range
-25 → 60°C
Izcelsmes valsts
Czech Republic
Noliktavas stāvoklis patreiz nav pieejams
€ 4,95
€ 4,95 Katrs (bez PVN)
€ 5,99
€ 5,99 Katrs (Ieskaitot PVN)
IP65 SPST Red Membrane Keyboard Switch, 125mA, -25 → 60°C
1
€ 4,95
€ 4,95 Katrs (bez PVN)
€ 5,99
€ 5,99 Katrs (Ieskaitot PVN)
IP65 SPST Red Membrane Keyboard Switch, 125mA, -25 → 60°C
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SchurterContact Configuration
SPST
Contact Current Rating
125mA
Operating Force
3 ± 1 N
Illuminated
No
Switch Operation
Momertary
IP Rating
IP65
Actuator Colour
Red
Operating Temperature Range
-25 → 60°C
Izcelsmes valsts
Czech Republic