Schneider Electric Harmony XB4 3-position Key Switch Head, Spring Return Right to Centre, 22mm Cutout

Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Number of Positions
3
Key Type
455
Switch Actuation
Spring Return Right to Centre
Key Withdrawal Position
Left
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
45°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Izcelsmes valsts
France
Produkta apraksts
Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches
Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
€ 48,70
€ 48,70 Katrs (bez PVN)
€ 58,93
€ 58,93 Katrs (Ieskaitot PVN)
1
€ 48,70
€ 48,70 Katrs (bez PVN)
€ 58,93
€ 58,93 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Number of Positions
3
Key Type
455
Switch Actuation
Spring Return Right to Centre
Key Withdrawal Position
Left
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
45°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Izcelsmes valsts
France
Produkta apraksts
Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches
Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158