Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NO+1NC, 3 A, 270 mA Contact

RS noliktavas nr.: 220-5262Ražotājs: Schneider ElectricRažotāja kods: XPEY510
brand-logo
Skatīt visu Kājas slēdži

Tehniskie dokumenti

Specifikācija

Contact Configuration

1NO+1NC

Foot Switch Type

Single Foot Switch

Series

XPE

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

3 A, 270 mA

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Colour

Yellow

Number of Pedals

1

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 113,00

€ 113,00 Katrs (bez PVN)

€ 136,73

€ 136,73 Katrs (Ieskaitot PVN)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NO+1NC, 3 A, 270 mA Contact

€ 113,00

€ 113,00 Katrs (bez PVN)

€ 136,73

€ 136,73 Katrs (Ieskaitot PVN)

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 1NO+1NC, 3 A, 270 mA Contact
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Contact Configuration

1NO+1NC

Foot Switch Type

Single Foot Switch

Series

XPE

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

240V

Contact Voltage Rating (AC)

240V

Contact Voltage Rating DC

250V

Contact Voltage Rating (DC)

250V

Contact Current Rating

3 A, 270 mA

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Colour

Yellow

Number of Pedals

1

Izcelsmes valsts

France