Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
195 → 264V ac
Pilot Light Colour
Orange
Range
Harmony XB5
Cutout Diameter
30mm
Lamp Type
Universal LED
Series
Harmony
Mounting Type
Flush Mount
Terminal Type
Screw
Current Rating
14mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Izcelsmes valsts
France
€ 31,20
€ 31,20 Katrs (bez PVN)
€ 37,75
€ 37,75 Katrs (Ieskaitot PVN)
1
€ 31,20
€ 31,20 Katrs (bez PVN)
€ 37,75
€ 37,75 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
195 → 264V ac
Pilot Light Colour
Orange
Range
Harmony XB5
Cutout Diameter
30mm
Lamp Type
Universal LED
Series
Harmony
Mounting Type
Flush Mount
Terminal Type
Screw
Current Rating
14mA
Pilot Light Shape
Round
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Izcelsmes valsts
France