Schneider Electric, Harmony XB5, Panel Mount Green, Red, Yellow LED Pilot Light, 30mm Cutout, IP67, Round, 400V

RS Stock No.: 125-4411Brand: Schneider ElectricManufacturers Part No.: XB5EV57K4
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Voltage Rating

400V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green, Red, Yellow

Range

Harmony XB5

Cutout Diameter

30mm

Series

Harmony XB5

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Current Rating

6mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Three Phase Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED

Stock information temporarily unavailable.

€ 263.00

€ 263.00 Each (Exc. Vat)

€ 318.23

€ 318.23 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Green, Red, Yellow LED Pilot Light, 30mm Cutout, IP67, Round, 400V

€ 263.00

€ 263.00 Each (Exc. Vat)

€ 318.23

€ 318.23 Each (inc. VAT)

Schneider Electric, Harmony XB5, Panel Mount Green, Red, Yellow LED Pilot Light, 30mm Cutout, IP67, Round, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Voltage Rating

400V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green, Red, Yellow

Range

Harmony XB5

Cutout Diameter

30mm

Series

Harmony XB5

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Current Rating

6mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Three Phase Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED