Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricIlluminated
No
Series
Harmony XB5
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Better World Product (Find out more)
Yes
Contact Material
Silver alloy (Ag/Ni)
Better World Verification
Green Premium
Legend
(Blank)
Manufacturer Part No.
XB5AA42
Distrelec Product Id
13512320
Terminal Type
Screw
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-25°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Izcelsmes valsts
France
€ 14,00
€ 14,00 Katrs (bez PVN)
€ 16,94
€ 16,94 Katrs (Ieskaitot PVN)
1
€ 14,00
€ 14,00 Katrs (bez PVN)
€ 16,94
€ 16,94 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricIlluminated
No
Series
Harmony XB5
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Better World Product (Find out more)
Yes
Contact Material
Silver alloy (Ag/Ni)
Better World Verification
Green Premium
Legend
(Blank)
Manufacturer Part No.
XB5AA42
Distrelec Product Id
13512320
Terminal Type
Screw
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-25°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Izcelsmes valsts
France