Schneider Electric Push Button, Panel Mount, 22mm Cutout

RS noliktavas nr.: 305-1663Ražotājs: Schneider ElectricRažotāja kods: XB2BW3361
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Manufacturer Part No.

XB2BW3361

Maximum AC Voltage

120V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Manufacturer Part No.

XB2BW3361

Maximum AC Voltage

120V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C