Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSeries
Harmony XAP
Contact Configuration
SPST
Enclosure Material
Zinc Alloy
IP Rating
IP54
Push Button Actuation
Spring Return
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
10A
Izcelsmes valsts
Czech Republic
Produkta apraksts
XAP S series control boxes with key
€ 120,00
€ 120,00 Katrs (bez PVN)
€ 145,20
€ 145,20 Katrs (Ieskaitot PVN)
1
€ 120,00
€ 120,00 Katrs (bez PVN)
€ 145,20
€ 145,20 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSeries
Harmony XAP
Contact Configuration
SPST
Enclosure Material
Zinc Alloy
IP Rating
IP54
Push Button Actuation
Spring Return
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
10A
Izcelsmes valsts
Czech Republic
Produkta apraksts