Schneider Electric Push-In Push Button Control Station, Glass Reinforced Polyester, 2 Cutouts, Black, IP65

RS Stock No.: 438-942Brand: Schneider ElectricManufacturers Part No.: XACB025
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony

Number of Cutouts

2

Push Button Colour

Black

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Push Button Actuation

Push-In

Country of Origin

Czech Republic

€ 160.00

€ 160.00 Each (Exc. Vat)

€ 193.60

€ 193.60 Each (inc. VAT)

Schneider Electric Push-In Push Button Control Station, Glass Reinforced Polyester, 2 Cutouts, Black, IP65

€ 160.00

€ 160.00 Each (Exc. Vat)

€ 193.60

€ 193.60 Each (inc. VAT)

Schneider Electric Push-In Push Button Control Station, Glass Reinforced Polyester, 2 Cutouts, Black, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Harmony

Number of Cutouts

2

Push Button Colour

Black

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Push Button Actuation

Push-In

Country of Origin

Czech Republic