Schneider Electric Brass Globe Valve VZ219C-15BP03, Compression 351.6 kPa

RS Stock No.: 459-717Brand: Schneider ElectricManufacturers Part No.: VZ219C-15BP03
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

Compression

Maximum Working Pressure

351.6 kPa

Body Material

Brass

Connection Gender

Female

Thread Size

15mm

Country of Origin

Italy

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 63.52

€ 63.52 Each (inc. VAT)

Schneider Electric Brass Globe Valve VZ219C-15BP03, Compression 351.6 kPa

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 63.52

€ 63.52 Each (inc. VAT)

Schneider Electric Brass Globe Valve VZ219C-15BP03, Compression 351.6 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection

Compression

Maximum Working Pressure

351.6 kPa

Body Material

Brass

Connection Gender

Female

Thread Size

15mm

Country of Origin

Italy