Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Zero Voltage
Control Voltage Range
90 → 280 V ac
Range
Zelio Relay
Minimum Load Current
0.15 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
SSM1
Maximum Turn On Time
10ms
Load Voltage Range
24 → 280V ac
Dimensions
22.5 x 97.7 x 98.8mm
Minimum Operating Temperature
-40°C
Height
98.8mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
10 mA
Length
22.5mm
Operating Temperature Range
-40 → +80°C
Depth
97.7mm
Special Features
Single Phase Relay
Izcelsmes valsts
Mexico
€ 64,00
€ 64,00 Katrs (bez PVN)
€ 77,44
€ 77,44 Katrs (Ieskaitot PVN)
1
€ 64,00
€ 64,00 Katrs (bez PVN)
€ 77,44
€ 77,44 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Zero Voltage
Control Voltage Range
90 → 280 V ac
Range
Zelio Relay
Minimum Load Current
0.15 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
SSM1
Maximum Turn On Time
10ms
Load Voltage Range
24 → 280V ac
Dimensions
22.5 x 97.7 x 98.8mm
Minimum Operating Temperature
-40°C
Height
98.8mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
10 mA
Length
22.5mm
Operating Temperature Range
-40 → +80°C
Depth
97.7mm
Special Features
Single Phase Relay
Izcelsmes valsts
Mexico