Schneider Electric Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, 3PDT

RS noliktavas nr.: 849-7837Ražotājs: Schneider ElectricRažotāja kods: RXM3AB2FD
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

11 kΩ

Coil Power

900mW

Height

27mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, 3PDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, 3PDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

11 kΩ

Coil Power

900mW

Height

27mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

47mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more