Schneider Electric Plug In Power Relay, 220V ac Coil, 12A Switching Current, SPDT

RS noliktavas nr.: 828-3095Ražotājs: Schneider ElectricRažotāja kods: RSB1A120M7Distrelec Article No.: 30215458
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

220V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

35500Ω

Coil Power

750mW

Better World Product (Find out more)

Yes

Height

15.7mm

Life

100000 (Electrical) cycles, 30000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RSB

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

12.5mm

Maximum Switching Power AC

3 kVA

Application

Power

Izcelsmes valsts

Poland

Produkta apraksts

RSB Interface Relays

The RSB interface relay range includes sockets with separate contact terminals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 118,00

€ 11,80 Katrs (Paka ir 10) (bez PVN)

€ 142,78

€ 14,278 Katrs (Paka ir 10) (Ieskaitot PVN)

Schneider Electric Plug In Power Relay, 220V ac Coil, 12A Switching Current, SPDT

€ 118,00

€ 11,80 Katrs (Paka ir 10) (bez PVN)

€ 142,78

€ 14,278 Katrs (Paka ir 10) (Ieskaitot PVN)

Schneider Electric Plug In Power Relay, 220V ac Coil, 12A Switching Current, SPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 40€ 11,80€ 118,00
50 - 90€ 11,40€ 114,00
100+€ 11,10€ 111,00
Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Coil Voltage

220V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

35500Ω

Coil Power

750mW

Better World Product (Find out more)

Yes

Height

15.7mm

Life

100000 (Electrical) cycles, 30000000 (Mechanical) cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RSB

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

12.5mm

Maximum Switching Power AC

3 kVA

Application

Power

Izcelsmes valsts

Poland

Produkta apraksts

RSB Interface Relays

The RSB interface relay range includes sockets with separate contact terminals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more