Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSupply Voltage
110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc
Mounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Maximum Operating Temperature
+60°C
Depth
80mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
50ms
Produkta apraksts
On Delay Tamperproof - Zelio RE7T
Approvals
UL, CSA
Standards
IEC 61812-1
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricSupply Voltage
110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc
Mounting Type
DIN Rail
Time Range
0.05 s → 300h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Maximum Operating Temperature
+60°C
Depth
80mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Time Delay
50ms
Produkta apraksts
On Delay Tamperproof - Zelio RE7T
Approvals
UL, CSA
Standards
IEC 61812-1