Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.1 → 60 s, 1 → 100 h, 1

RS noliktavas nr.: 609-8277Ražotājs: Schneider ElectricRažotāja kods: RE11LAMW
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 60 s, 1 → 100 h, 1 → 60min

Number of Timer Functions

Single

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

81mm

Maximum Operating Temperature

+60°C

Depth

72mm

Minimum Operating Temperature

-20°C

Time Delay

<=350ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.1 → 60 s, 1 → 100 h, 1

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 0.1 → 60 s, 1 → 100 h, 1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 60 s, 1 → 100 h, 1 → 60min

Number of Timer Functions

Single

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

81mm

Maximum Operating Temperature

+60°C

Depth

72mm

Minimum Operating Temperature

-20°C

Time Delay

<=350ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more