Schneider Electric 3 Phase LCD Energy Meter

RS noliktavas nr.: 715-7620Ražotājs: Schneider ElectricRažotāja kods: PM750MG
brand-logo
Skatīt visu Energy Meters

Tehniskie dokumenti

Specifikācija

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number Of Digits

12

Number of Phases

3

Pulse Output

Yes

Meter Accuracy

±0.5 %

Minimum Temperature

-5°C

Maximum Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Schneider Electric 3 Phase LCD Energy Meter

P.O.A.

Schneider Electric 3 Phase LCD Energy Meter
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number Of Digits

12

Number of Phases

3

Pulse Output

Yes

Meter Accuracy

±0.5 %

Minimum Temperature

-5°C

Maximum Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt