Schneider Electric PanelSeT Series Polyester Wall Box, IP66, Viewing Window, 310 mm x 215 mm x 160mm

RS noliktavas nr.: 123-0653Ražotājs: Schneider ElectricRažotāja kods: NSYPLM32TG
brand-logo
Skatīt visu Sienu kārbas

Tehniskie dokumenti

Specifikācija

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Thalassa PLM

Series

PanelSeT

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Flame Resistant

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

Izcelsmes valsts

Hungary

Produkta apraksts

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 178,00

€ 178,00 Katrs (bez PVN)

€ 215,38

€ 215,38 Katrs (Ieskaitot PVN)

Schneider Electric PanelSeT Series Polyester Wall Box, IP66, Viewing Window, 310 mm x 215 mm x 160mm

€ 178,00

€ 178,00 Katrs (bez PVN)

€ 215,38

€ 215,38 Katrs (Ieskaitot PVN)

Schneider Electric PanelSeT Series Polyester Wall Box, IP66, Viewing Window, 310 mm x 215 mm x 160mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

External Height

310 mm

External Width

215 mm

External Depth

160mm

Body Material

Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Thalassa PLM

Series

PanelSeT

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Flame Resistant

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

Izcelsmes valsts

Hungary

Produkta apraksts

Schneider Electric Thalassa PLM Wall Boxes

A range of robust glass-fibre reinforced, corrosion resistant polyester wall mounting enclosures. Designed for indoor or outdoor use being both UV stable and resistant to the principle chemicals and atmospheric agents.

Jūs varētu interesēt