Schneider Electric Multi 9 N40N MCB, 1P, 10A Curve C, 10 kA Breaking Capacity

RS noliktavas nr.: 214-2093Ražotājs: Schneider ElectricRažotāja kods: M9P22610
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

N40N

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 69,00

€ 69,00 Katrs (bez PVN)

€ 83,49

€ 83,49 Katrs (Ieskaitot PVN)

Schneider Electric Multi 9 N40N MCB, 1P, 10A Curve C, 10 kA Breaking Capacity

€ 69,00

€ 69,00 Katrs (bez PVN)

€ 83,49

€ 83,49 Katrs (Ieskaitot PVN)

Schneider Electric Multi 9 N40N MCB, 1P, 10A Curve C, 10 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Series

N40N

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Izcelsmes valsts

France