Schneider Electric LR3D Thermal Overload Relay, 2.5 → 4 A F.L.C, 4 A Contact Rating, 600 V, TeSys

RS noliktavas nr.: 188-4700Ražotājs: Schneider ElectricRažotāja kods: LR3D08
brand-logo
Skatīt visu Contactor Overload Relays

Tehniskie dokumenti

Specifikācija

FLC Motor Rating

2.5 → 4 A

Contact Current Rating

4 A

Range

TeSys

Series

LR3D

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

45mm

Depth

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

600 V

Supply Voltage

690 V ac

Contact Voltage Rating

690 V ac

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 102,23

€ 102,23 Katrs (bez PVN)

€ 123,70

€ 123,70 Katrs (Ieskaitot PVN)

Schneider Electric LR3D Thermal Overload Relay, 2.5 → 4 A F.L.C, 4 A Contact Rating, 600 V, TeSys

€ 102,23

€ 102,23 Katrs (bez PVN)

€ 123,70

€ 123,70 Katrs (Ieskaitot PVN)

Schneider Electric LR3D Thermal Overload Relay, 2.5 → 4 A F.L.C, 4 A Contact Rating, 600 V, TeSys
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

FLC Motor Rating

2.5 → 4 A

Contact Current Rating

4 A

Range

TeSys

Series

LR3D

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

45mm

Depth

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

600 V

Supply Voltage

690 V ac

Contact Voltage Rating

690 V ac

Izcelsmes valsts

France