Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 0.16 → 0.23 A F.L.C, 230 mA Contact Rating, 100 W, 250

RS noliktavas nr.: 372-8975Ražotājs: Schneider ElectricRažotāja kods: LR2K0302
brand-logo
Skatīt visu Contactor Overload Relays

Tehniskie dokumenti

Specifikācija

FLC Motor Rating

0.16 → 0.23 A

Contact Current Rating

230 mA

Range

TeSys

Pole Configuration

3P

Series

LR2K

Mounting Style

Direct Contactor

Power Rating

100 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

65mm

Length

116mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

250 V dc, 690 V ac

Contact Voltage Rating

690 V ac

Izcelsmes valsts

Czech Republic

Produkta apraksts

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.

Noliktavas stāvoklis patreiz nav pieejams

€ 71,12

€ 71,12 Katrs (bez PVN)

€ 86,05

€ 86,05 Katrs (Ieskaitot PVN)

Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 0.16 → 0.23 A F.L.C, 230 mA Contact Rating, 100 W, 250

€ 71,12

€ 71,12 Katrs (bez PVN)

€ 86,05

€ 86,05 Katrs (Ieskaitot PVN)

Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 0.16 → 0.23 A F.L.C, 230 mA Contact Rating, 100 W, 250
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

FLC Motor Rating

0.16 → 0.23 A

Contact Current Rating

230 mA

Range

TeSys

Pole Configuration

3P

Series

LR2K

Mounting Style

Direct Contactor

Power Rating

100 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

65mm

Length

116mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

250 V dc, 690 V ac

Contact Voltage Rating

690 V ac

Izcelsmes valsts

Czech Republic

Produkta apraksts

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.