Schneider Electric DOL Starter, DOL, 0.25 kW, 440 V ac, 3 Phase, IP657

RS noliktavas nr.: 609-4023Ražotājs: Schneider ElectricRažotāja kods: LG7K06Q705
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Power Rating

0.25 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

Phase

3

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Verification

Green Premium

Series

LG7

Better World Product (Find out more)

Yes

Overall Depth

120mm

Izcelsmes valsts

France

Produkta apraksts

Direct starters for motor control, unidirectional

Approvals

NF EN 60947, EN 60204, EN60439

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 434,00

€ 434,00 Katrs (bez PVN)

€ 525,14

€ 525,14 Katrs (Ieskaitot PVN)

Schneider Electric DOL Starter, DOL, 0.25 kW, 440 V ac, 3 Phase, IP657

€ 434,00

€ 434,00 Katrs (bez PVN)

€ 525,14

€ 525,14 Katrs (Ieskaitot PVN)

Schneider Electric DOL Starter, DOL, 0.25 kW, 440 V ac, 3 Phase, IP657
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Power Rating

0.25 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

Phase

3

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Verification

Green Premium

Series

LG7

Better World Product (Find out more)

Yes

Overall Depth

120mm

Izcelsmes valsts

France

Produkta apraksts

Direct starters for motor control, unidirectional

Approvals

NF EN 60947, EN 60204, EN60439

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt