Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
300 V ac → 690 V dc
Contact Current Rating
12 A
Range
Tesys D
Power Rating
7.5 kW
Series
TeSys D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Cage Clamp
Length
45mm
Width
95mm
Depth
99mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-5°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Indonesia
€ 108,11
€ 108,11 Katrs (bez PVN)
€ 130,81
€ 130,81 Katrs (Ieskaitot PVN)
1
€ 108,11
€ 108,11 Katrs (bez PVN)
€ 130,81
€ 130,81 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
300 V ac → 690 V dc
Contact Current Rating
12 A
Range
Tesys D
Power Rating
7.5 kW
Series
TeSys D
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Cage Clamp
Length
45mm
Width
95mm
Depth
99mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-5°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Indonesia