Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
12
Width
224 mm
Length
345mm
Depth
82mm
Country of Origin
Poland
Stock information temporarily unavailable.
€ 358.00
€ 358.00 Each (Exc. Vat)
€ 433.18
€ 433.18 Each (inc. VAT)
Schneider Electric 12 Compartment , 345mm x 224 mm x 82mm
1
€ 358.00
€ 358.00 Each (Exc. Vat)
€ 433.18
€ 433.18 Each (inc. VAT)
Schneider Electric 12 Compartment , 345mm x 224 mm x 82mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
12
Width
224 mm
Length
345mm
Depth
82mm
Country of Origin
Poland