Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
415 V ac
Contact Current Rating
63 A
Range
TeSys
Series
GC
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Wire Lead
Length
81mm
Width
52.5mm
Depth
65mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Izcelsmes valsts
France
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
415 V ac
Contact Current Rating
63 A
Range
TeSys
Series
GC
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Wire Lead
Length
81mm
Width
52.5mm
Depth
65mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Izcelsmes valsts
France