Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
2
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
1.5 kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Overall Depth
85mm
Overall Length
74mm
Produkta apraksts
GB2 Thermal Magnetic Circuit Breakers
Standards
IEC947-2
€ 81,00
€ 81,00 Katrs (bez PVN)
€ 98,01
€ 98,01 Katrs (Ieskaitot PVN)
1
€ 81,00
€ 81,00 Katrs (bez PVN)
€ 98,01
€ 98,01 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 81,00 |
10 - 14 | € 76,00 |
15+ | € 72,50 |
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
2
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
1.5 kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Overall Depth
85mm
Overall Length
74mm
Produkta apraksts
GB2 Thermal Magnetic Circuit Breakers
Standards
IEC947-2