Schneider Electric Junction Box, IP55

RS Stock No.: 219-8788Brand: Schneider ElectricManufacturers Part No.: ENN05093
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Length

240mm

Width

240mm

Height

115mm

IP Rating

IP55

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 49.50

€ 49.50 Each (Exc. Vat)

€ 59.90

€ 59.90 Each (inc. VAT)

Schneider Electric Junction Box, IP55

€ 49.50

€ 49.50 Each (Exc. Vat)

€ 59.90

€ 59.90 Each (inc. VAT)

Schneider Electric Junction Box, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length

240mm

Width

240mm

Height

115mm

IP Rating

IP55

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Hungary