Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 110 V ac, 11.4 A, 9.3 A, ATV 21 Series

RS noliktavas nr.: 820-0829Ražotājs: Schneider ElectricRažotāja kods: ATV12H037F1Distrelec Article No.: 30304606
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Power Rating

0.37 kW

Phase

1

Supply Voltage

110 V ac

Current Rating

11.4 A, 9.3 A

Series

ATV 21

For Use With

Asynchronous Motors

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Control Panel

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Standards Met

CE, CSA, UL

Overall Width

143mm

Interface

RS 485

Overall Length

72mm

Overall Depth

102.2mm

Izcelsmes valsts

Indonesia

Produkta apraksts

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 328,78

€ 328,78 Katrs (bez PVN)

€ 397,82

€ 397,82 Katrs (Ieskaitot PVN)

Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 110 V ac, 11.4 A, 9.3 A, ATV 21 Series

€ 328,78

€ 328,78 Katrs (bez PVN)

€ 397,82

€ 397,82 Katrs (Ieskaitot PVN)

Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 110 V ac, 11.4 A, 9.3 A, ATV 21 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Power Rating

0.37 kW

Phase

1

Supply Voltage

110 V ac

Current Rating

11.4 A, 9.3 A

Series

ATV 21

For Use With

Asynchronous Motors

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Control Panel

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Standards Met

CE, CSA, UL

Overall Width

143mm

Interface

RS 485

Overall Length

72mm

Overall Depth

102.2mm

Izcelsmes valsts

Indonesia

Produkta apraksts

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more