Schneider Electric Soft Start, 400 kW, 208 → 690 V ac, 3 Phase, IP00, IP20

RS Stock No.: 820-1009Brand: Schneider ElectricManufacturers Part No.: ATS48C41Y
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

400 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

410 A

IP Rating

IP00, IP20

Overall Length

400mm

Overall Width

670mm

Overall Depth

300mm

Series

ATS48

Country of Origin

Morocco

Product details

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

• Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
• Prevents mechanical shocks
• Reduces wear and tear
• Reduces the amount of maintenance work
• Reduces production town time which in turn keeps production level up
• The Altistart 48 is factory-set for the most common operating conditions

Stock information temporarily unavailable.

€ 5,710.00

€ 5,710.00 Each (Exc. Vat)

€ 6,909.10

€ 6,909.10 Each (inc. VAT)

Schneider Electric Soft Start, 400 kW, 208 → 690 V ac, 3 Phase, IP00, IP20

€ 5,710.00

€ 5,710.00 Each (Exc. Vat)

€ 6,909.10

€ 6,909.10 Each (inc. VAT)

Schneider Electric Soft Start, 400 kW, 208 → 690 V ac, 3 Phase, IP00, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

400 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

410 A

IP Rating

IP00, IP20

Overall Length

400mm

Overall Width

670mm

Overall Depth

300mm

Series

ATS48

Country of Origin

Morocco

Product details

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

• Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
• Prevents mechanical shocks
• Reduces wear and tear
• Reduces the amount of maintenance work
• Reduces production town time which in turn keeps production level up
• The Altistart 48 is factory-set for the most common operating conditions