Schneider Electric Soft Starter, , 400 kW, 600 V ac, 3 Phase

RS noliktavas nr.: 823-0322Ražotājs: Schneider ElectricRažotāja kods: ATS22C59S6U
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Power Rating

400 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

590 A

IP Rating

IP00

Overall Length

304mm

Overall Width

455mm

Overall Depth

340mm

Series

ATS22

Izcelsmes valsts

Morocco

Produkta apraksts

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6 660,00

€ 6 660,00 Katrs (bez PVN)

€ 8 058,60

€ 8 058,60 Katrs (Ieskaitot PVN)

Schneider Electric Soft Starter, , 400 kW, 600 V ac, 3 Phase

€ 6 660,00

€ 6 660,00 Katrs (bez PVN)

€ 8 058,60

€ 8 058,60 Katrs (Ieskaitot PVN)

Schneider Electric Soft Starter, , 400 kW, 600 V ac, 3 Phase
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Power Rating

400 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

590 A

IP Rating

IP00

Overall Length

304mm

Overall Width

455mm

Overall Depth

340mm

Series

ATS22

Izcelsmes valsts

Morocco

Produkta apraksts

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more