Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricType
Switch Mode
Electrical Phase
1, 2
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3A
Power Rating
72W
Dimensions
120 x 27 x 120mm
Width
27mm
Depth
120mm
Height
120mm
Mounting Type
DIN Rail Mount
Minimum Temperature
0°C
Efficiency
> 85%
Ripple And Noise
200mV
Load Regulation
±3%
Maximum Temperature
+60°C
Izcelsmes valsts
China
Produkta apraksts
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.
€ 117,00
€ 117,00 Katrs (bez PVN)
€ 141,57
€ 141,57 Katrs (Ieskaitot PVN)
1
€ 117,00
€ 117,00 Katrs (bez PVN)
€ 141,57
€ 141,57 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 117,00 |
10 - 14 | € 114,00 |
15+ | € 110,00 |
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricType
Switch Mode
Electrical Phase
1, 2
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3A
Power Rating
72W
Dimensions
120 x 27 x 120mm
Width
27mm
Depth
120mm
Height
120mm
Mounting Type
DIN Rail Mount
Minimum Temperature
0°C
Efficiency
> 85%
Ripple And Noise
200mV
Load Regulation
±3%
Maximum Temperature
+60°C
Izcelsmes valsts
China
Produkta apraksts
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.