Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 230V ac

RS Stock No.: 608-6498Brand: Schneider ElectricManufacturers Part No.: ABL6TS25U
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

230V ac

Power Rating

250VA

Number of Outputs

1

Mounting Type

Chassis

Length

120mm

Width

120mm

Depth

120mm

Dimensions

93 x 120 x 120mm

Weight

4.2kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

Stock information temporarily unavailable.

€ 186.00

€ 186.00 Each (Exc. Vat)

€ 225.06

€ 225.06 Each (inc. VAT)

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 230V ac

€ 186.00

€ 186.00 Each (Exc. Vat)

€ 225.06

€ 225.06 Each (inc. VAT)

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

230V ac

Power Rating

250VA

Number of Outputs

1

Mounting Type

Chassis

Length

120mm

Width

120mm

Depth

120mm

Dimensions

93 x 120 x 120mm

Weight

4.2kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6