Schneider Electric, Acti 9, 63A, Energy Sensor, 1VA, Wireless

RS noliktavas nr.: 134-8660Ražotājs: Schneider ElectricRažotāja kods: A9MEM1522
brand-logo
Skatīt visu Energy Monitoring Devices

Tehniskie dokumenti

Specifikācija

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Depth

43mm

Minimum Operating Temperature

-25°C

IP Rating

IP20

Wired/Wireless

Wireless

Power Consumption

1VA

Range

Acti 9

Width

36mm

Current Rating

63A

Height

16.5mm

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

200 → 240V ac

Better World Verification

Green Premium

For Use With

Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID

Produkta apraksts

Acti9 PowerTag Energy Sensor

The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 227,00

€ 227,00 Katrs (bez PVN)

€ 274,67

€ 274,67 Katrs (Ieskaitot PVN)

Schneider Electric, Acti 9, 63A, Energy Sensor, 1VA, Wireless

€ 227,00

€ 227,00 Katrs (bez PVN)

€ 274,67

€ 274,67 Katrs (Ieskaitot PVN)

Schneider Electric, Acti 9, 63A, Energy Sensor, 1VA, Wireless
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Depth

43mm

Minimum Operating Temperature

-25°C

IP Rating

IP20

Wired/Wireless

Wireless

Power Consumption

1VA

Range

Acti 9

Width

36mm

Current Rating

63A

Height

16.5mm

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

200 → 240V ac

Better World Verification

Green Premium

For Use With

Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID

Produkta apraksts

Acti9 PowerTag Energy Sensor

The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more