Schneider Electric Acti 9 iC60L MCB, 2P, 1A Curve C, 15 kA Breaking Capacity

RS noliktavas nr.: 219-9272Ražotājs: Schneider ElectricRažotāja kods: A9F94201
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F94201

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Izcelsmes valsts

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 245,00

€ 245,00 Katrs (bez PVN)

€ 296,45

€ 296,45 Katrs (Ieskaitot PVN)

Schneider Electric Acti 9 iC60L MCB, 2P, 1A Curve C, 15 kA Breaking Capacity

€ 245,00

€ 245,00 Katrs (bez PVN)

€ 296,45

€ 296,45 Katrs (Ieskaitot PVN)

Schneider Electric Acti 9 iC60L MCB, 2P, 1A Curve C, 15 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F94201

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Izcelsmes valsts

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more